
* Images are for reference only
TNPW06038K20BEEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TNPW06038K20BEEA
- JLCPCB Part #
- C2083151
- Package
- 0603
- Description
- -55℃~+155℃ 125mW 75V 8.2kΩ Thin Film Resistor ±0.1% ±25ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4782
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4781
In-stock Item Pricing
Qty Unit Price
1+
$0.1084
50+
$0.0860
150+
$0.0747
500+
$0.0663
2500+
$0.0595
5000+
$0.0562
Welcome back, may I help you?