
* Images are for reference only
TNPW060327K1BHTA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TNPW060327K1BHTA
- JLCPCB Part #
- C1719142
- Package
- 0603
- Description
- -55℃~+125℃ 100mW 27.1kΩ 75V Thin Film Resistor ±0.1% ±50ppm/℃ 0603 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2339
200+
$0.0906
500+
$0.0874
1000+
$0.0858
Related Products
Welcome back, may I help you?