
* Images are for reference only
TNPW060322K0BYEN
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TNPW060322K0BYEN
- JLCPCB Part #
- C4212191
- Package
- 0603
- Description
- -55℃~+155℃ 100mW 22kΩ Thin Film Resistor ±0.1% ±10ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0164
10+
$1.7258
30+
$1.5444
100+
$1.3582
500+
$1.2747
1000+
$1.2378
Welcome back, may I help you?