
* Images are for reference only
TNPW04022K00FHED
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TNPW04022K00FHED
- JLCPCB Part #
- C4230891
- Package
- 0402
- Description
- -55℃~+155℃ 2kΩ 62.5mW Thin Film Resistor ±1% ±50ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 168
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0535
200+
$0.0208
500+
$0.0200
1000+
$0.0196
Related Products
Welcome back, may I help you?