
* Images are for reference only
TNPW04021K10DEED
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TNPW04021K10DEED
- JLCPCB Part #
- C2130353
- Package
- 0402
- Description
- -55℃~+155℃ 1.1kΩ 100mW 50V Thin Film Resistor ±0.5% ±25ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 557
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0429
200+
$0.0166
500+
$0.0161
1000+
$0.0158
Related Products
Welcome back, may I help you?