
* Images are for reference only
TNPW020124K9BEED
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TNPW020124K9BEED
- JLCPCB Part #
- C1870644
- Package
- 0201
- Description
- -55℃~+155℃ 24.9kΩ 25V 75mW Thin Film Resistor ±0.1% ±25ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 585
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 585
In-stock Item Pricing
Qty Unit Price
1+
$0.2837
50+
$0.2201
150+
$0.1929
500+
$0.1588
2500+
$0.1437
5000+
$0.1346
Related Products
Welcome back, may I help you?