
* Images are for reference only
TNPW020112K4BEED
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TNPW020112K4BEED
- JLCPCB Part #
- C3992160
- Package
- 0201
- Description
- -55℃~+155℃ 12.4kΩ 50mW Thin Film Resistor ±0.1% ±25ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 533
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 529
In-stock Item Pricing
Qty Unit Price
1+
$0.3051
50+
$0.2433
150+
$0.2168
500+
$0.1838
2500+
$0.1691
5000+
$0.1602
Related Products
Welcome back, may I help you?