
* Images are for reference only
TNPV1206360KBEEN
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TNPV1206360KBEEN
- JLCPCB Part #
- C20250763
- Package
- 1206
- Description
- -55℃~+125℃ 250mW 360kΩ Thin Film Resistor ±0.1% ±25ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2763
200+
$0.5090
500+
$0.4929
1000+
$0.4849
Related Products
Welcome back, may I help you?