
* Images are for reference only
TNPU080510K0AYEA00
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TNPU080510K0AYEA00
- JLCPCB Part #
- C2094487
- Package
- 0805
- Description
- -55℃~+125℃ 10kΩ 125mW 150V Thin Film Resistor ±0.05% ±10ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3715
10+
$3.3037
30+
$3.2602
100+
$3.2166
Related Products
Welcome back, may I help you?