
* Images are for reference only
TMCP1A106KTRF
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TMCP1A106KTRF
- JLCPCB Part #
- C22403504
- Package
- CASE-P-2012-12(mm)
- Description
- -55℃~+125℃ 10V 10uF 5.9Ω@100kHz ±10% CASE-P-2012-12(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2341
50+
$0.1813
150+
$0.1585
500+
$0.1302
Related Products
Welcome back, may I help you?