This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TMCP1A105MTRF

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TMCP1A105MTRF
JLCPCB Part #
C4987429
Package
0805
Description
-55℃~+125℃ 10V 1uF ±20% 0805 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 65

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1383
200+ $0.0535
500+ $0.0516
1000+ $0.0508

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons