
* Images are for reference only
TMCHB1C106MTRF
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TMCHB1C106MTRF
- JLCPCB Part #
- C1954568
- Package
- 1411
- Description
- -55℃~+125℃ 1.7Ω@100kHz 10uF 16V ±20% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 90
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1001
200+
$0.0387
500+
$0.0375
1000+
$0.0368
Welcome back, may I help you?