
* Images are for reference only
TMC0502R000FE02
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TMC0502R000FE02
- JLCPCB Part #
- C7400845
- Package
- Plugin
- Description
- 2Ω 50W Wirewound Resistor ±1% ±50ppm/℃ 插件 Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.1965
200+
$6.8619
500+
$6.6323
1000+
$6.5199
Welcome back, may I help you?