
* Images are for reference only
TM8M475K010UBA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TM8M475K010UBA
- JLCPCB Part #
- C1953701
- Package
- 0603
- Description
- -55℃~+125℃ 10V 4.7uF 6Ω ±10% 0603 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.6052
10+
$20.6644
30+
$19.0350
100+
$17.6126
Welcome back, may I help you?