
* Images are for reference only
TM3E227M010CBA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TM3E227M010CBA
- JLCPCB Part #
- C1654739
- Package
- -
- Description
- -55℃~+125℃ 10V 220uF 500mΩ ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2857
200+
$1.6589
400+
$1.6009
800+
$1.5719
Welcome back, may I help you?