
* Images are for reference only
TM3C226K016HBA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TM3C226K016HBA
- JLCPCB Part #
- C1652722
- Package
- 2312
- Description
- -55℃~+125℃ 1.4Ω 16V 22uF ±10% 2312 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0404
250+
$0.4030
500+
$0.3886
1000+
$0.3822
Welcome back, may I help you?