
* Images are for reference only
TM3C106M020HBA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TM3C106M020HBA
- JLCPCB Part #
- C1652770
- Package
- 2312
- Description
- -55℃~+125℃ 1.7Ω 10uF 20V ±20% 2312 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0722
250+
$0.4151
500+
$0.4007
1000+
$0.3943
Welcome back, may I help you?