This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TM3B475M016HBA

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TM3B475M016HBA
JLCPCB Part #
C1653166
Package
1411
Description
-55℃~+125℃ 16V 2.9Ω 4.7uF ±20% 1411 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5578
200+ $0.2164
500+ $0.2084
1000+ $0.2052
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons