This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TM3B336M6R3EBA

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TM3B336M6R3EBA
JLCPCB Part #
C6285261
Package
1411
Description
-55℃~+125℃ 1.9Ω 33uF 6.3V ±20% 1411 Tantalum Capacitors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2516
200+ $0.4997
500+ $0.4836
1000+ $0.4756
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons