
* Images are for reference only
TM3B226M016HBA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TM3B226M016HBA
- JLCPCB Part #
- C4979175
- Package
- 1411
- Description
- -55℃~+125℃ 1.9Ω 16V 22uF ±20% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6331
200+
$0.2452
500+
$0.2372
1000+
$0.2324
Welcome back, may I help you?