This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TLZ5V1B-GS08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TLZ5V1B-GS08
JLCPCB Part #
C241934
Package
SOD-80
Description
1 Independent 20Ω 2uA@2V 4.94V~5.2V 5.1V 500mW 800Ω SOD-80 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5775

Minimum: 1

Full Reel: 2500

$0.01

Add To List

Available Order Qty: 5754

In-stock Item Pricing

Qty Unit Price
1+ $0.0338
200+ $0.0267
600+ $0.0227
2500+ $0.0203
10000+ $0.0184
20000+ $0.0172

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons