
* Images are for reference only
TLZ3V3B-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TLZ3V3B-GS08
- JLCPCB Part #
- C241951
- Package
- SOD-80
- Description
- 1 Independent 10uA@1V 1kΩ 3.32V~3.53V 500mW 70Ω SOD-80 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1902
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1899
In-stock Item Pricing
Qty Unit Price
1+
$0.0797
50+
$0.0639
150+
$0.0561
500+
$0.0501
2500+
$0.0453
5000+
$0.0429
Related Products
Welcome back, may I help you?