
* Images are for reference only
TLZ36C-GS18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TLZ36C-GS18
- JLCPCB Part #
- C7124550
- Package
- MiniMELF(SOD-80)
- Description
- 1 Independent 250Ω 33.4V~35.13V 40nA@31.7V 500mW 75Ω MiniMELF(SOD-80) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 131
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0686
200+
$0.0273
500+
$0.0265
1000+
$0.0261
Welcome back, may I help you?