
* Images are for reference only
TLUR4400
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TLUR4400
- JLCPCB Part #
- C3151638
- Package
- Plugin,D=3mm
- Description
- -40℃~+100℃ 15mcd 20mA 2V 3mm Round Lens 60mW 60° 630nm 640nm Discrete Diode Red 插件,D=3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 55
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$0.2505
10+
$0.2441
30+
$0.2409
100+
$0.2377
Related Products
Welcome back, may I help you?