
* Images are for reference only
TLUO2401
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TLUO2401
- JLCPCB Part #
- C5797607
- Package
- Plugin
- Description
- -40℃~+100℃ 100mW 10mA 20° 2V 5mcd 619nm 630nm Red Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3644
200+
$0.1455
500+
$0.1407
1000+
$0.1383
Welcome back, may I help you?