
* Images are for reference only
TLMG2100-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TLMG2100-GS08
- JLCPCB Part #
- C6553484
- Package
- SMD
- Description
- 10mA 10mcd 120° 2.2V 565nm 568nm Emerald Green SMD LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2176
1000+
$0.0869
2500+
$0.0840
5000+
$0.0826
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?