
* Images are for reference only
TLMB3100-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TLMB3100-GS08
- JLCPCB Part #
- C19554355
- Package
- PLCC-2
- Description
- -40℃~+100℃ 3.9V~4.5V 428nm 466nm 60° Blue White Lens PLCC-2 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9953
200+
$1.1956
500+
$1.1555
1500+
$1.1363
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?