
* Images are for reference only
TLLR5401
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TLLR5401
- JLCPCB Part #
- C5960875
- Package
- Plugin
- Description
- -40℃~+100℃ 1.9V 2mA 2mcd 50° 5mm round lamp head 619nm 635nm Red Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2787
200+
$0.1113
500+
$0.1076
1000+
$0.1057
Related Products
Welcome back, may I help you?