
* Images are for reference only
TLLK4401
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TLLK4401
- JLCPCB Part #
- C7069644
- Package
- Plugin
- Description
- -40℃~+100℃ 1.8V 17mcd 2mA 3mm Round Lens 60° 630nm 643nm Red 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2274
10+
$0.2226
30+
$0.2194
100+
$0.2162
Related Products
Welcome back, may I help you?