
* Images are for reference only
TLLG4400
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TLLG4400
- JLCPCB Part #
- C5334410
- Package
- Plugin,D=3mm
- Description
- -40℃~+100℃ 1.2mcd 1.9V 20mW 2mA 3.2mm Round Lens 50° 565nm 569nm Discrete Diode Emerald Green 插件,D=3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 91
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 74
In-stock Item Pricing
Qty Unit Price
1+
$0.3600
50+
$0.2831
150+
$0.2500
1000+
$0.1998
2000+
$0.1815
5000+
$0.1704
Related Products
Welcome back, may I help you?