
* Images are for reference only
TLHY5200
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TLHY5200
- JLCPCB Part #
- C6285417
- Package
- Plugin
- Description
- -40℃~+100℃ 10mA 28° 2V 50mcd 585nm 588nm 5mm round lamp head Discrete Diode Yellow Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3347
1000+
$0.1336
2500+
$0.1291
5000+
$0.1269
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?