
* Images are for reference only
TLHY4601
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TLHY4601
- JLCPCB Part #
- C7400555
- Package
- Plugin
- Description
- -20℃~+100℃ 10mA 120° 2.4V 3mm Round Lens 4mcd 585nm 588nm Yellow 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4305
200+
$0.5716
500+
$0.5523
1000+
$0.5427
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?