
* Images are for reference only
TLHR6200-CS12
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TLHR6200-CS12
- JLCPCB Part #
- C7124282
- Package
- Plugin,D=5.8mm
- Description
- 20mA 28° 2V 50mcd 621nm 635nm Red 插件,D=5.8mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2483
1000+
$0.0991
2500+
$0.0957
5000+
$0.0941
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?