This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TLHK42T1U2

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TLHK42T1U2
JLCPCB Part #
C7124271
Package
Plugin
Description
1.9V 20mA 360mcd 44° 630nm 643nm Red 插件 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 26

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3533
1000+ $0.1410
2500+ $0.1363
5000+ $0.1340

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons