
* Images are for reference only
TLHG5205
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TLHG5205
- JLCPCB Part #
- C6333079
- Package
- Plugin
- Description
- 10mA 28° 2V 50mcd 565nm 569nm Emerald Green 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2996
1000+
$0.1196
2500+
$0.1155
5000+
$0.1136
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?