
* Images are for reference only
TLHE4600
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TLHE4600
- JLCPCB Part #
- C6285401
- Package
- Plugin
- Description
- -40℃~+100℃ 1.9V 120° 20mA 26mcd 3mm Round Lens 588nm 590nm 80mW Yellow Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2563
200+
$0.1023
500+
$0.0988
1000+
$0.0972
Welcome back, may I help you?