
* Images are for reference only
TLHE44R1S2-26
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TLHE44R1S2-26
- JLCPCB Part #
- C7361590
- Package
- Plugin
- Description
- -40℃~+100℃ 1.9V 196mcd 20mA 30° 3mm Round Lens 588nm 590nm Discrete Diode Yellow 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$0.1815
50+
$0.1776
150+
$0.1751
500+
$0.1725
Welcome back, may I help you?