
* Images are for reference only
TLHB4200
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TLHB4200
- JLCPCB Part #
- C5798466
- Package
- Plugin
- Description
- -40℃~+100℃ 20mA 3.9V 3mm Round Lens 428nm 44° 466nm 50mcd Blue Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2833
200+
$0.9120
500+
$0.8814
1000+
$0.8653
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?