
* Images are for reference only
TLDR5400
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TLDR5400
- JLCPCB Part #
- C6332993
- Package
- Plugin
- Description
- -40℃~+100℃ 1.8V~2.2V 100mW 20mA 5mm round lamp head 60° 648nm 650nm 70mcd Discrete Diode Frosted Red Lens Red 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 264
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 203
In-stock Item Pricing
Qty Unit Price
1+
$0.5331
10+
$0.4239
30+
$0.3693
100+
$0.3147
500+
$0.2826
1000+
$0.2666
Welcome back, may I help you?