
* Images are for reference only
TLCR5800
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TLCR5800
- JLCPCB Part #
- C481717
- Package
- Plugin,D=5mm
- Description
- -40℃~+100℃ 135mW 2.7V 35cd 50mA 5mm round lamp head 616nm 622nm 8° Red Water Clear 插件,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$0.5286
10+
$0.4146
30+
$0.3664
100+
$0.3053
500+
$0.2780
1000+
$0.2619
Related Products
Welcome back, may I help you?