
* Images are for reference only
TLAC1M0000A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TLAC1M0000A
- JLCPCB Part #
- C1486494
- Package
- Plugin
- Description
- -25℃~+155℃ 125mW 1mΩ ±0.05% ±10ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.6323
200+
$6.8239
500+
$6.5840
1000+
$6.4648
Welcome back, may I help you?