
* Images are for reference only
TL3E337K6R3C0500
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TL3E337K6R3C0500
- JLCPCB Part #
- C4984232
- Package
- -
- Description
- -55℃~+125℃ 330uF 500mΩ 6.3V ±10% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0631
200+
$1.1864
400+
$1.1447
800+
$1.1238
Welcome back, may I help you?