
* Images are for reference only
TL3D227K010C0360
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TL3D227K010C0360
- JLCPCB Part #
- C7400362
- Package
- -
- Description
- -55℃~+125℃ 10V 220uF 360mΩ ±10% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4034
200+
$1.3582
500+
$1.3132
1000+
$1.2908
Welcome back, may I help you?