
* Images are for reference only
TH3E226K035C0500
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TH3E226K035C0500
- JLCPCB Part #
- C4951815
- Package
- -
- Description
- -55℃~+150℃ 22uF 35V 500mΩ ±10% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1915
200+
$0.4612
400+
$0.4450
800+
$0.4370
Welcome back, may I help you?