
* Images are for reference only
TH3D686M010F1000
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TH3D686M010F1000
- JLCPCB Part #
- C7361339
- Package
- -
- Description
- -55℃~+150℃ 10V 1Ω 68uF ±20% - Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5701
200+
$0.6278
500+
$0.6069
1000+
$0.5956
Welcome back, may I help you?