
* Images are for reference only
TH3C156K010C1800
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TH3C156K010C1800
- JLCPCB Part #
- C1959331
- Package
- 2312
- Description
- -55℃~+150℃ 1.8Ω 10V 15uF ±10% 2312 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3100
200+
$0.1200
500+
$0.1158
1000+
$0.1137
Welcome back, may I help you?