
* Images are for reference only
TH3C106K020F1100
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TH3C106K020F1100
- JLCPCB Part #
- C5960352
- Package
- 2312
- Description
- -55℃~+150℃ 1.1Ω 10uF 20V ±10% 2312 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7386
200+
$0.2955
500+
$0.2858
1000+
$0.2810
Welcome back, may I help you?