
* Images are for reference only
TH3B475M010E2700
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TH3B475M010E2700
- JLCPCB Part #
- C1958413
- Package
- 1411
- Description
- -55℃~+150℃ 10V 2.7Ω 4.7uF ±20% 1411 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2895
200+
$0.1121
500+
$0.1081
1000+
$0.1062
Related Products
Welcome back, may I help you?