
* Images are for reference only
TH3A105K020F5900
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TH3A105K020F5900
- JLCPCB Part #
- C4985922
- Package
- 1206
- Description
- -55℃~+150℃ 1uF 20V 5.9Ω ±10% 1206 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 9000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2132
200+
$0.0826
500+
$0.0797
1000+
$0.0782
Welcome back, may I help you?