This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TGL41-7.5A-E3/97

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TGL41-7.5A-E3/97
JLCPCB Part #
C3701673
Package
GL41(DO-213AB)
Description
-55℃~+150℃ 11.3V 35.4A 400W 500uA 6.4V 7.13V TVS Unidirectional GL41(DO-213AB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 36

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2555
200+ $0.0989
500+ $0.0954
1000+ $0.0938
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons